SNR Insert Ball Bearing, SUCF206CO 30 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

$467.50

(exc. GST)

$514.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$467.50

*price indicative

RS Stock No.:
806-872
Mfr. Part No.:
SUCF206CO
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

30mm

Housing Material

Stainless Steel

Locking Type

Set Screw

Length

108mm

Width

108mm

Series

SUCF

Static Load Rating

11.2kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit is designed for efficient alignment and load support in various applications, featuring Durable stainless steel construction that ensures longevity and reliability in performance.

Constructed with stainless steel cast housing for improved corrosion resistance

Integrates stainless steel insert ball bearing with socket set screws for secure mounting

Easy maintenance with a grease fitting of M6x1 for optimal lubrication

Dynamic load rating of 19,400,000 mN ensures excellent performance under stress

Operating temperature range supports versatility in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy