SNR Insert Ball Bearing, MUCPPL206 30 mm ID
- RS Stock No.:
- 806-993
- Mfr. Part No.:
- MUCPPL206
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$213.13
(exc. GST)
$234.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.13 |
*price indicative
- RS Stock No.:
- 806-993
- Mfr. Part No.:
- MUCPPL206
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Locking Type | Set Screw | |
| Housing Material | Thermoplastic | |
| Length | 162mm | |
| Width | 46mm | |
| Series | MUCPPL | |
| Static Load Rating | 16.7kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Locking Type Set Screw | ||
Housing Material Thermoplastic | ||
Length 162mm | ||
Width 46mm | ||
Series MUCPPL | ||
Static Load Rating 16.7kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- IL
The SNR bearing unit is designed for precision performance, featuring a thermoplastic housing and a stainless steel insert ball bearing. It ensures reliability in various applications, highlighted by its Durable construction and effective sealing.
Thermoplastic housing provides lightweight yet robust support
Stainless steel insert ball bearing enhances resistance to corrosion
Sealing with slinger ensures optimal protection against contaminants
Dynamic load rating of 16,700,000 mN guarantees high performance
Related links
- SNR Insert Ball Bearing, MUCPPL206-20 31.75 mm ID
- SNR Insert Ball Bearing, SUCF206CO 30 mm ID
- SNR Insert Ball Bearing, UCF206T20 30 mm ID
- SNR Insert Ball Bearing, MUCNFL206 30 mm ID
- SNR Insert Ball Bearing, SESP206N 30 mm ID
- SNR Insert Ball Bearing, UCF206N 30 mm ID
- SNR Insert Ball Bearing, UCFL206N 30 mm ID
- SNR Insert Ball Bearing, ESSP206 30 mm ID
