SNR Insert Ball Bearing, UCP213-40 63.5 mm ID
- RS Stock No.:
- 807-135
- Mfr. Part No.:
- UCP213-40
- Brand:
- SNR
N
Subtotal (1 unit)*
$278.49
(exc. GST)
$306.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.49 |
*price indicative
- RS Stock No.:
- 807-135
- Mfr. Part No.:
- UCP213-40
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 63.5mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 265mm | |
| Width | 70mm | |
| Series | UCP | |
| Static Load Rating | 40kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 63.5mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 265mm | ||
Width 70mm | ||
Series UCP | ||
Static Load Rating 40kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers an effective solution for rotational movement with its robust grey cast housing and integrated ball bearing, featuring secure socket set screws and a protective slinger seal for enhanced longevity.
Dynamic load rating of 57,200,000 mN ensures high-performance capability
Static load rating of 40,000,000 mN provides reliable support under various conditions
Effective operational temperature range from 253.15 K to 373.15 K accommodates diverse applications
Compact design with housing length of 265 mm optimises space utilisation
- RS Stock No. 0807136
- Mfr. Part No. UCP213-40N
Each
$355.77
Related links
- SNR Insert Ball Bearing, UCP213-40N 63.5 mm ID
- SNR Insert Ball Bearing, UCF213-40 63.5 mm ID
- SNR Insert Ball Bearing, UCP213 65 mm ID
- SNR 2 Hole Cylindrical, UCPE213-40 63.5 mm ID
- SNR Radial, UCFE213-40 63.5 mm ID
- SNR 2 Hole Cylindrical, UCT213-40 63.5 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, MUCNFL208 40 mm ID











