Subtotal (1 unit)*
$274.69
(exc. GST)
$302.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.69 |
*price indicative
- RS Stock No.:
- 807-134
- Mfr. Part No.:
- UCP213
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 65mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 265mm | |
| Width | 70mm | |
| Series | UCP | |
| Static Load Rating | 40kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 65mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 265mm | ||
Width 70mm | ||
Series UCP | ||
Static Load Rating 40kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit consists of a grey cast housing paired with a radial insert ball bearing, designed to offer reliable performance in various applications while ensuring durability and efficiency.
Dynamic load rating of 57,200,000 mN ensures superior performance under heavy load conditions
Static load rating of 40,000,000 mN provides robust support during stationary situations
Operating temperature range from 253.15 K to 373.15 K ensures adaptability in different environmental conditions
Related links
- SNR Insert Ball Bearing, UCP213-40N 63.5 mm ID
- SNR Insert Ball Bearing, UCP213-40 63.5 mm ID
- SNR Insert Ball Bearing, EXP213 65 mm ID
- SNR Insert Ball Bearing, UCF213CC 65 mm ID
- SNR Insert Ball Bearing, UCF213 65 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID











