SNR Insert Ball Bearing, UCP213-40N 63.5 mm ID
- RS Stock No.:
- 807-136
- Mfr. Part No.:
- UCP213-40N
- Brand:
- SNR
N
Subtotal (1 unit)*
$355.77
(exc. GST)
$391.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $355.77 |
*price indicative
- RS Stock No.:
- 807-136
- Mfr. Part No.:
- UCP213-40N
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 63.5mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 265mm | |
| Width | 70mm | |
| Series | UCP | |
| Static Load Rating | 40kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 63.5mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 265mm | ||
Width 70mm | ||
Series UCP | ||
Static Load Rating 40kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for secure mounting and efficient operation of radial insert ball bearings, featuring a robust grey cast housing and set screws ensuring reliability in various applications.
Max dynamic load rating of 57,200,000 mN for enhanced operational efficiency
Static load rating of 40,000,000 mN ensuring reliability under fixed conditions
Operating temperature range from 253.15 K to 373.15 K for versatile usage
Constructed with grey cast housing for superior durability and strength
Related links
- SNR Insert Ball Bearing, UCP213-40 63.5 mm ID
- SNR Insert Ball Bearing, UCP213 65 mm ID
- SNR Insert Ball Bearing, UCF213-40 63.5 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
