SNR Insert Ball Bearing, UCP210T20 50 mm ID
- RS Stock No.:
- 807-121
- Mfr. Part No.:
- UCP210T20
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$239.76
(exc. GST)
$263.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.76 |
*price indicative
- RS Stock No.:
- 807-121
- Mfr. Part No.:
- UCP210T20
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 206mm | |
| Width | 60mm | |
| Series | UCP | |
| Static Load Rating | 23.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 50mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 206mm | ||
Width 60mm | ||
Series UCP | ||
Static Load Rating 23.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for high-temperature applications, featuring a robust grey cast housing coupled with a radial insert ball bearing and socket set screws, ensuring enhanced stability and performance.
Grey cast housing provides durability in demanding environments
Radial insert ball bearing facilitates reliable performance
Labyrinth seal effectively prevents contamination
Recommended tightening torque for set screw is 22 N-m
Related links
- SNR Insert Ball Bearing, SUCP210N 50 mm ID
- SNR Insert Ball Bearing, EXF310 50 mm ID
- SNR Insert Ball Bearing, SUCFL210N 50 mm ID
- SNR Insert Ball Bearing, UCP210CC 50 mm ID
- SNR Insert Ball Bearing, EXP310 50 mm ID
- SNR Insert Ball Bearing, UCF210N 50 mm ID
- SNR Insert Ball Bearing, SUCF210N 50 mm ID
- SNR Insert Ball Bearing, UCF210T20 50 mm ID
