SNR Insert Ball Bearing, SUCP210N 50 mm ID

This image is representative of the product range

Subtotal (1 unit)*

$676.60

(exc. GST)

$744.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$676.60

*price indicative

RS Stock No.:
806-875
Mfr. Part No.:
SUCP210N
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

50mm

Housing Material

Stainless Steel

Locking Type

Set Screw

Length

206mm

Width

60mm

Series

SUCP

Static Load Rating

23.1kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit is designed to provide stable and efficient support for various applications, featuring a robust stainless steel cast housing and precision-engineered ball bearings for enhanced performance.

Stainless steel cast housing ensures durability and resistance to corrosion

Insert ball bearing equipped with socket set screws for secure installation

Seal with slinger helps in maintaining lubrication integrity

Recommended tightening torque for set screw is 18.7 N-m, ensuring safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy