SNR Insert Ball Bearing, EXF310 50 mm ID

N

This image is representative of the product range

Subtotal (1 unit)*

$330.98

(exc. GST)

$364.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$330.98

*price indicative

RS Stock No.:
807-174
Mfr. Part No.:
EXF310
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

50mm

Locking Type

Eccentric Locking Collar

Housing Material

Cast Iron

Length

175mm

Width

175mm

Series

EXF

Static Load Rating

37.8kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit is engineered for high-performance applications, featuring a grey cast housing and a radial insert ball bearing with an eccentric locking collar, designed to ensure reliability and robust operation in various settings.

Housing height of 48 mm provides stability and support

Dynamic load rating of 62,000,000 mN ensures durability under heavy loads

Includes a seal with a slinger to protect against contaminants

Temperature range from 253.15 K to 373.15 K suits diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy