SNR Insert Ball Bearing, UCF210N 50 mm ID

This image is representative of the product range

Subtotal (1 unit)*

$166.34

(exc. GST)

$182.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$166.34

*price indicative

RS Stock No.:
806-470
Mfr. Part No.:
UCF210N
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

50mm

Housing Material

Cast Iron

Locking Type

Set Screw

Length

143mm

Width

143mm

Depth

54.6mm

Series

UCF

Static Load Rating

23.2kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit is designed for smooth rotational motion in a variety of applications, featuring a robust grey cast housing and radial insert ball bearing with sealing capabilities.

Grey cast housing ensures durability and resistance to wear

Radial insert ball bearing facilitates efficient rotation

Compatible with set screws for secure installation

Operating temperature ranges from 253.15 °K to 373.15 °K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy