SNR Insert Ball Bearing, UCP215-47 74.6 mm ID
- RS Stock No.:
- 806-574
- Mfr. Part No.:
- UCP215-47
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$393.21
(exc. GST)
$432.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $393.21 |
*price indicative
- RS Stock No.:
- 806-574
- Mfr. Part No.:
- UCP215-47
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 74.6mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 275mm | |
| Width | 74mm | |
| Series | UCP | |
| Static Load Rating | 49.5kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 74.6mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 275mm | ||
Width 74mm | ||
Series UCP | ||
Static Load Rating 49.5kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers precision and reliability for diverse applications, featuring a grey cast housing combined with a radial insert ball bearing, ensuring optimal performance and durability.
Dynamic load rating of 66,000,000 mN for robust performance
Static load rating of 49,500,000 mN for enhanced stability
Operating temperature range from 253.15 K to 373.15 K for versatile use
Mass of 7.4 kg ensures solid construction and longevity
Recommended tightening torque for the set screw is 27.1 N-m, ensuring secure installation
Related links
- SNR Insert Ball Bearing, UCF215-47 74.6 mm ID
- SNR Insert Ball Bearing, UCP215 75 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Bearing 74.6 mm ID 160 mm OD EX315-47G2
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, ESPFT204 20 mm ID
