SNR Insert Ball Bearing, UCF215-47 74.6 mm ID
- RS Stock No.:
- 806-667
- Mfr. Part No.:
- UCF215-47
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$393.21
(exc. GST)
$432.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $393.21 |
*price indicative
- RS Stock No.:
- 806-667
- Mfr. Part No.:
- UCF215-47
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 74.6mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 200mm | |
| Width | 200mm | |
| Depth | 78.5mm | |
| Series | UCF | |
| Static Load Rating | 49500000kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 74.6mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 200mm | ||
Width 200mm | ||
Depth 78.5mm | ||
Series UCF | ||
Static Load Rating 49500000kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit provides reliable support through its robust grey cast housing and precision-engineered radial insert ball bearing designed for secure mounting and durability in various applications.
Dynamic load rating of 66,000,000 mN ensures high performance under intense conditions
Static load rating of 49,500,000 mN provides exceptional stability
Operating temperature range from 253.15 K to 373.15 K accommodates diverse environments
Grease fitting M10x1 promotes ease of maintenance and lubrication
Recommended tightening torque of 27.1 N-m ensures secure fittings
Related links
- SNR Insert Ball Bearing, UCP215-47 74.6 mm ID
- SNR Insert Ball Bearing, UCF215-48 76.2 mm ID
- SNR Insert Ball Bearing, UCF215 75 mm ID
- SNR Insert Ball Bearing, UCF208NL3 40 mm ID
- SNR Insert Bearing 74.6 mm ID 160 mm OD EX315-47G2
- SNR Insert Ball Bearing, SUCFL205N 25 mm ID
- SNR Insert Ball Bearing, UCF218 90 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
