Dormer Threading Tap, M16 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

$135.03

(exc. GST)

$148.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.03

*price indicative

RS Stock No.:
625-549
Mfr. Part No.:
E397M16
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Sub Type

Spiral Point

Thread Size

M16

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

110mm

Material

High Speed Steel-E-PM

Hand/Machine Tap

Machine Tap

Shank Diameter

9mm

Finish

Titanium Aluminium Nitride Coated

Standards/Approvals

DIN ISO

Pitch

2mm

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Spiral Point Tap is a metric-threaded tool manufactured to meet DIN standards, designed for highly productive applications. It features a spiral point optimized for through holes up to 2.5 times the diameter and is suitable for machining various work materials. The tap is uniquely coated with Titanium Carbonitride (TiCN) to improve durability and cutting efficiency.

DIN standard

Titanium Carbonitride Coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy