SNR Insert Ball Bearing, UCFA206 30 mm ID
- RS Stock No.:
- 806-489
- Mfr. Part No.:
- UCFA206
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$101.77
(exc. GST)
$111.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.77 |
*price indicative
- RS Stock No.:
- 806-489
- Mfr. Part No.:
- UCFA206
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 144mm | |
| Width | 80mm | |
| Depth | 31mm | |
| Series | UCFA | |
| Static Load Rating | 11.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 144mm | ||
Width 80mm | ||
Depth 31mm | ||
Series UCFA | ||
Static Load Rating 11.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for efficient operation, featuring a grey cast housing and a radial insert ball bearing. It ensures reliable performance with an integrated seal and secure set screws for optimal functionality.
Housing height measures 31 mm, allowing for versatile installation
Dynamic load rating of 19,500,000 mN, ensuring durability and reliability
Operating temperature range from 253.15 K to 373.15 K, suitable for various environments
Includes grease fitting M6x1 for easy maintenance
Mass is a manageable 0.92 kg, facilitating straightforward handling
Related links
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, MUCPPL206 30 mm ID
- SNR Insert Ball Bearing, UCFL206CC 30 mm ID
- SNR Insert Ball Bearing, SUCF206CO 30 mm ID
- SNR Insert Ball Bearing, SUCFL206CO 30 mm ID
- SNR Insert Ball Bearing, UCF206T20 30 mm ID
- SNR Insert Ball Bearing, SESF206N 30 mm ID
- SNR Insert Ball Bearing, MUCNFL206 30 mm ID
