SAM Mechanical Extraction Tool, 1-Piece
- RS Stock No.:
- 283-0074
- Mfr. Part No.:
- P3675-6
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0074
- Mfr. Part No.:
- P3675-6
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Operation | Mechanical | |
| Product Type | Extraction Tool | |
| Number of Pieces | 1 | |
| Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Operation Mechanical | ||
Product Type Extraction Tool | ||
Number of Pieces 1 | ||
Case Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Extractor wheel bearing inner race includes a four claw system suitable for most bearings in the vehicle fleet. Used to remove inner bearing races in total safety, without damaging the hub.
240 g weight
Number of tools is 1
Related links
- SAM Mechanical Extraction Tool, 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool 1-Piece
- SAM Mechanical Extraction Tool, 4-Piece
