Subtotal (1 unit)*
$681.93
(exc. GST)
$750.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $681.93 |
*price indicative
- RS Stock No.:
- 235-7010
- Mfr. Part No.:
- U.9-01A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom tray for hub puller has diameter 236 mm.
Weight 5 kg
