Facom Mechanical Bearing Puller, 30 t Force, 170 → 400 mm, 1-Piece
- RS Stock No.:
- 235-6171
- Mfr. Part No.:
- U.53S4A
- Brand:
- Facom
Subtotal (1 unit)*
$3,750.06
(exc. GST)
$4,125.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,750.06 |
*price indicative
- RS Stock No.:
- 235-6171
- Mfr. Part No.:
- U.53S4A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 30t | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 170 → 400 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Hydraulic Force 30t | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 170 → 400 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series jack beams for puller. It has 2 non tapped beams with mechanical specifications.
Designed to withstand the high loads generated by the power of jacks used
Capacity 170 to 400 mm
Related links
- Facom Mechanical Bearing Puller 15 to 180 mm, 1-Piece
- Facom Mechanical Bearing Puller 40 to 100 mm, 1-Piece
- Facom Mechanical Bearing Puller 75 to 280 mm, 1-Piece
- Facom Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 100 to 530 mm, 1-Piece
- Facom Mechanical Bearing Puller, 1-Piece
- Facom Gear Bearing Puller 80 to 170 mm, 1-Piece
- Facom Mechanical Bearing Puller, 8-Piece
