Facom Inside Grip, Tip Type Pullers Bearing Puller, 32 → 70 mm, 17-Piece
- RS Stock No.:
- 235-6148
- Mfr. Part No.:
- U.51B
- Brand:
- Facom
Subtotal (1 unit)*
$1,659.26
(exc. GST)
$1,825.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,659.26 |
*price indicative
- RS Stock No.:
- 235-6148
- Mfr. Part No.:
- U.51B
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Operation | Inside Grip, Tip Type Pullers | |
| Number of Pieces | 17 | |
| Case Material | Plastic | |
| Bearing Puller Capacity | 32 → 70 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Operation Inside Grip, Tip Type Pullers | ||
Number of Pieces 17 | ||
Case Material Plastic | ||
Bearing Puller Capacity 32 → 70 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series tip tupe puller. It comprises of 15 tips. It is supplied in plastic case with tray.
Capacity 32 to 70 mm
Weight 3.4 kg
- RS Stock No. 2257199
- Mfr. Part No. 1500N/5
Each
$759.07
- RS Stock No. 2394188
- Mfr. Part No. TMMA 100H/SET
Each
$4,897.41
- RS Stock No. 2829074
- Mfr. Part No. EX-137-C11N
Each
$3,898.77












