Facom Hydraulic Bearing Puller, 20 t Force, 100 → 360 mm, 1-Piece

Subtotal (1 unit)*

$6,012.74

(exc. GST)

$6,614.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,012.74

*price indicative

RS Stock No.:
234-9914
Mfr. Part No.:
U.320H
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bearing Puller

Hydraulic Force

20t

Operation

Hydraulic

Number of Pieces

1

Bearing Puller Capacity

100 → 360 mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom U series 20 T hydraulic puller. It has self gripping legs by return spring. The puller stays in position on the bearing even when not in tension.

Power is limited hydraulically by the pump

No risk of breakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy