Gedore Lever Press Bearing Puller, 420 mm
- RS Stock No.:
- 125-3887
- Mfr. Part No.:
- 1.04/HP3A-B
- Brand:
- Gedore
Subtotal (1 unit)*
$853.92
(exc. GST)
$939.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $853.92 |
*price indicative
- RS Stock No.:
- 125-3887
- Mfr. Part No.:
- 1.04/HP3A-B
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bearing Puller | |
| Operation | Lever Press | |
| Bearing Puller Capacity | 420 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bearing Puller | ||
Operation Lever Press | ||
Bearing Puller Capacity 420 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Bearing Puller, 7.7kg Weight, 200mm Clamping Reach - 1.04 Series - 1.04/HP3A-B
Need a trusty workmate to get bearings out of your equipment quickly and safely? Go for this bearing puller from GEDORE. It has rigid legs that you can reverse, making this piece of kit useful for both internal and external extraction. Thanks to its 200mm clamping reach, this unit is just the thing for large-sized bearings. An integrated brake prevents the legs from slipping when clamped, giving you a firm grip on the task at hand.
Features & Benefits
• Hardened and tempered cross beam for enhanced durability
• Maximum load capacity of 14Nm for use in heavy-duty applications
Applications
• Mechanical workshops
• Process and packaging facilities
• Oil and gas plants
How do I ensure a balanced grip on bearings with this puller?
This unit comes with a scale for an even positioning on the bearing.
Related links
- Gedore Lever Press Bearing Puller, 420 mm
- Gedore Lever Press Bearing Puller, 260 mm
- Gedore Lever Press Bearing Puller 1-Piece
- Gedore Lever Press Bearing Puller, 340 mm
- Gedore Lever Press Bearing Puller, 220 mm
- Gedore Lever Press Bearing Puller, 90 mm
- Gedore Lever Press Bearing Puller, 180 mm
- Gedore Lever Press Bearing Puller 1-Piece
