Gedore Lever Press Bearing Puller, 340 mm
- RS Stock No.:
- 125-3894
- Mfr. Part No.:
- 1.06/31-B
- Brand:
- Gedore
Subtotal (1 unit)*
$782.93
(exc. GST)
$861.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $782.93 |
*price indicative
- RS Stock No.:
- 125-3894
- Mfr. Part No.:
- 1.06/31-B
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bearing Puller | |
| Operation | Lever Press | |
| Bearing Puller Capacity | 340 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bearing Puller | ||
Operation Lever Press | ||
Bearing Puller Capacity 340 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Bearing Puller, Integrated Leg Brake, Reversible Legs - 1.06 Series - 1.06/31-B
Looking for a dependable sidekick to help remove bearings during maintenance and repairs? Turn to this bearing puller from GEDORE. Its integrated leg brake lets you firmly grab onto the component so you can get to grips with tough pulling tasks. This unit's legs are reversible to allow for internal and external extraction, making it a master of many trades. Its modular design means you can upgrade it easily with a hydraulic spindle for enhanced functionality.
Features & Benefits
• Integrated scale for precise calibration of the device's legs
• Tractive force of 7.5N for use in medium-duty applications
Applications
• Automotive repair
• Assembly lines
• Mechanical workshops
What's the jaw reach of this bearing puller?
It has a jaw reach of 200mm to help you easily grab onto larger bearings.
Related links
- Gedore Lever Press Bearing Puller, 220 mm
- Gedore Lever Press Bearing Puller, 260 mm
- Gedore Lever Press Bearing Puller, 180 mm
- Gedore Lever Press Bearing Puller, 140 mm
- Gedore Lever Press Bearing Puller 1-Piece
- Gedore Lever Press Bearing Puller, 90 mm
- Gedore Lever Press Bearing Puller, 420 mm
- Gedore Lever Press Bearing Puller 1-Piece
