Gedore Lever Press Bearing Puller, 420 mm
- RS Stock No.:
- 125-3884
- Mfr. Part No.:
- 1.04/3A-B
- Brand:
- Gedore
Subtotal (1 unit)*
$786.41
(exc. GST)
$865.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $786.41 |
*price indicative
- RS Stock No.:
- 125-3884
- Mfr. Part No.:
- 1.04/3A-B
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bearing Puller | |
| Operation | Lever Press | |
| Bearing Puller Capacity | 420 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bearing Puller | ||
Operation Lever Press | ||
Bearing Puller Capacity 420 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
GEDORE Bearing Puller, 2 Jaws, Leg Brake - 1.04 Series - 1.04/3A-B
Get a grip on stubborn fasteners using this bearing puller from GEDORE. This versatile tool is just what you need for the snappy and safe removal of items such as pulleys, gears and bearings from shafts. Its cross beams do the hard work for you, so you need less elbow grease when dismounting components. You can rely on this product to stand strong, as its legs are forged from a single piece of steel for added durability.
Features & Benefits
• Optional internal or external dismounting for versatility
• Legs clamp automatically under tension, making it a cinch to use
• Brake prevents slippage to reduce the risk of injury
Applications
• Food and beverage manufacturing
• Oil and gas industries
• Aerospace engineering
• Industrial automation
Does this bearing puller have a scale?
Yes, the tool includes a scale that lets you adjust its legs to give centred pulling with maximum force.
Related links
- Gedore Lever Press Bearing Puller, 420 mm
- Gedore Lever Press Bearing Puller, 260 mm
- Gedore Lever Press Bearing Puller 1-Piece
- Gedore Lever Press Bearing Puller, 340 mm
- Gedore Lever Press Bearing Puller, 220 mm
- Gedore Lever Press Bearing Puller, 90 mm
- Gedore Lever Press Bearing Puller, 180 mm
- Gedore Lever Press Bearing Puller 1-Piece
