Gedore Lever Press Bearing Puller, 170 mm, 1-Piece
- RS Stock No.:
- 125-3885
- Mfr. Part No.:
- 1.04/HP1A-B
- Brand:
- Gedore
Subtotal (1 unit)*
$302.54
(exc. GST)
$332.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $302.54 |
*price indicative
- RS Stock No.:
- 125-3885
- Mfr. Part No.:
- 1.04/HP1A-B
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Bearing Puller | |
| Operation | Lever Press | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 170 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Bearing Puller | ||
Operation Lever Press | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 170 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
GEDORE Bearing Puller, 2 Arms, 100mm Jaw Reach - 1.04/HP Series - 1.04/HP1A-B
Finding it tricky to remove pulleys, wheels and bearings from shafts? Gear up for the dismount with this puller from GEDORE. Adjustable legs with hooked ends get to grips with your components, while the screw spindle makes light work of levering. This means you'll have no trouble getting stubborn mechanical parts to budge. The drop-forged construction with hardened crossbeam support and one-piece pulling legs ensure this tough cookie stands up to high pulling forces.
Features & Benefits
• Capacity of 130mm and jaw reach of 100mm for working on larger parts
• Brakes stop the legs from slipping as you pull
• Nitro-carburising on spindle surface boosts hardness
Applications
• Plant machines
• Automotive manufacturing
• Milling equipment
Can I use this device as an internal puller?
Yes. By turning the legs around to reposition the hooks, you can use it as an internal puller for versatility.
Related links
- Gedore Lever Press Bearing Puller 1-Piece
- Gedore Lever Press Bearing Puller 1-Piece
- Gedore Lever Press Bearing Puller, 420 mm
- Gedore Lever Press Bearing Puller, 260 mm
- Gedore Lever Press Bearing Puller, 340 mm
- Gedore Lever Press Bearing Puller, 220 mm
- Gedore Lever Press Bearing Puller, 90 mm
- Gedore Lever Press Bearing Puller, 180 mm
