SNR Hydraulic Accessory Kit, 250 mm
- RS Stock No.:
- 706-085
- Mfr. Part No.:
- ToolAS-SCHP4T/Accsethydpull
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$434.83
(exc. GST)
$478.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $434.83 |
*price indicative
- RS Stock No.:
- 706-085
- Mfr. Part No.:
- ToolAS-SCHP4T/Accsethydpull
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Accessory Kit | |
| Operation | Hydraulic | |
| Bearing Puller Capacity | 250 mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Accessory Kit | ||
Operation Hydraulic | ||
Bearing Puller Capacity 250 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SNR tool is an essential tool designed for effortless and effective hydraulic pull operations. This back puller is engineered with a focus on superior performance, enabling users to handle a range of tasks within mechanical and automotive applications. With its robust capacity of 4000 kg, the tool guarantees reliability in demanding situations. Moreover, its adjustable range of 250 mm ensures versatility across various maintenance tasks, making it a perfect addition to any professional toolkit.
Capacity of 4000 kg ensures reliable performance for heavy-duty tasks
Supports a maximum shaft diameter of 110 mm for broader application usability
Minimum shaft diameter requirement of 25 mm allows for versatility in different projects
Lightweight design at 7 kg facilitates easier handling and transport
Manufactured by ntn, a trusted name in engineering excellence and product reliability
- RS Stock No. 0706084
- Mfr. Part No. ToolAS-SCHP12T/Accsethydpull
Each
$1,389.25
- RS Stock No. 0608457
- Mfr. Part No. 1675974
1 Set
$1,381.82
- RS Stock No. 0608483
- Mfr. Part No. 1676008
1 Set
$2,344.68
Related links
- SNR Hydraulic Accessory Kit, 325 mm
- Eaton XMW-IC-630-4 Series Accessory Kit for Use with Enclosure 60 mm x 250 mm x 100mm
- Gedore Lever Press Puller Kit 250 mm, 10-Piece
- Knipex Accessory Kit for Plier
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 400 mm x 400mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power x 250 mm x 600mm
- ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power 650 mm x 250 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with Sivacon 250 mm x 400 mm x 2mm












