SNR Hydraulic Accessory Kit, 325 mm
- RS Stock No.:
- 706-084
- Mfr. Part No.:
- ToolAS-SCHP12T/Accsethydpull
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$1,389.25
(exc. GST)
$1,528.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,389.25 |
*price indicative
- RS Stock No.:
- 706-084
- Mfr. Part No.:
- ToolAS-SCHP12T/Accsethydpull
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Accessory Kit | |
| Operation | Hydraulic | |
| Bearing Puller Capacity | 325 mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Accessory Kit | ||
Operation Hydraulic | ||
Bearing Puller Capacity 325 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SNR tool is a powerful hydraulic back puller designed to offer exceptional efficiency and precision in removing components from machines. Built for heavy-duty jobs, it boasts a substantial capacity of 12,000 kg, ensuring it can tackle even the most demanding applications. With a versatile range of motion extending from 80 mm to 225 mm in shaft diameter, this tool provides adaptability for various contexts. Weighing in at 22 kg, it strikes a balance between robustness and manageability, making it an indispensable addition to any toolkit. The SNR tool not only delivers reliable performance but also incorporates the latest engineering to enhance user experience, making it the go-to solution for professionals in the field.
Adjustable range suited for diverse shaft diameters from 80 mm to 225 mm
Lightweight design at 22 kg for ease of handling
Engineered for durability, ensuring long-lasting service
Maximized efficiency in pulling components for streamlined operations
Optimally designed for professional applications with consistent performance
Related links
- SNR Hydraulic Accessory Kit, 250 mm
- Eaton XPBMB032504 Series Steel Accessory Kit 20 mm x 325 mm x 425mm
- Eaton XMW-OC Series Metal Accessory Kit for Use with Enclosure 325 mm x 185 mm x 85mm
- Eaton XPBMB027506 Series Steel Accessory Kit for Use with Enclosure 20 mm x 325 mm x 600mm
- Eaton XMW-OC Series Metal Accessory Kit for Use with Enclosure 325 mm x 225 mm x 85mm
- SNR Hydraulic Puller 1-Piece
- SNR Hydraulic Puller 1-Piece
- Roxtec Fibreglass Reinforced Polyamide Cable Trunking Accessory Roxtec EzEntry 325 mm 90mm
