HAZET Hydraulic Puller, 20 mm, 1-Piece

Subtotal (1 unit)*

$386.52

(exc. GST)

$425.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$386.52

*price indicative

RS Stock No.:
645-003
Mfr. Part No.:
1790-7
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Puller

Operation

Hydraulic

Number of Pieces

1

Bearing Puller Capacity

20 mm

Non Compliant

COO (Country of Origin):
DE
The HAZET Ball joint puller is designed for efficiently removing ball joint pivots of steering tie rods and stabilizers. Crafted for use across a range of vehicle makes including Ford, BMW, Volvo, Toyota, Opel, VW, Audi, and Renault, this tool is engineered for both durability and flexibility. It offers a jaw opening of 20 mm with a clamping range that operates in two distinct stages, allowing for effective handling of components ranging from 30 mm to 50 mm. The product features a galvanized surface, ensuring resilience and reliability, free from harmful Cr 6 elements, reflecting precise German manufacturing standards. With a net weight of 1.24 kg, it combines robustness with user-friendly manageability, making it a valuable addition to any mechanic’s toolkit.

Jaw opening measures 20 mm for versatile use

Galvanized surface ensures protection against corrosion

Lightweight design with a net weight of 1.24 kg for easy handling

Safe for use with a variety of vehicle brands including Ford, BMW, and Audi

Ideal for removing ball joint pivots, enhancing the efficiency of repairs

A practical tool that meets the demands of professional mechanics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy