SCHAEFFLER Hydraulic Bearing Puller, 400 kN Force, 3-Piece
- RS Stock No.:
- 310-958
- Mfr. Part No.:
- PULLER-HYD400
- Brand:
- SCHAEFFLER
Subtotal (1 unit)*
$20,248.36
(exc. GST)
$22,273.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $20,248.36 |
*price indicative
- RS Stock No.:
- 310-958
- Mfr. Part No.:
- PULLER-HYD400
- Brand:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 400kN | |
| Operation | Hydraulic | |
| Number of Pieces | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Bearing Puller | ||
Hydraulic Force 400kN | ||
Operation Hydraulic | ||
Number of Pieces 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Schaeffler Bearing Puller, 400kN Hydraulic Force, 3 Pieces - PULLER-HYD400
This bearing puller is a hydraulic tool designed to extract bearings in industrial settings. It operates using hydraulic power and is supplied as a three-piece set, delivering high removal force for demanding maintenance and assembly tasks. The tool is intended for professional use across automation, electronics, electrical and mechanical workshops where controlled, powerful bearing extraction is required.
Features and Benefits:
• 400kN hydraulic force enabling removal of seised components
• Three-piece configuration allowing versatile grip arrangements
• Hydraulic operation reducing manual effort during extraction
• Suited to heavy loads for robust maintenance routines
• Three-piece configuration allowing versatile grip arrangements
• Hydraulic operation reducing manual effort during extraction
• Suited to heavy loads for robust maintenance routines
Applications
• Suitable for removing large bearings in mechanical drives
• Ideal for maintenance of electric motors and generators
• Used with industrial gearboxes during overhaul procedures
• Can be used for extraction tasks on automated production equipment
• Ideal for maintenance of electric motors and generators
• Used with industrial gearboxes during overhaul procedures
• Can be used for extraction tasks on automated production equipment
What setup is required before use?
Assemble the three puller parts to match bearing geometry, connect to a compatible hydraulic pump, and verify secure engagement before applying force.
How does hydraulic operation affect cycle control?
Hydraulic actuation permits gradual application of force, enabling controlled, incremental extraction to reduce shock to neighbouring components.
What kind of operators is it intended for?
It is designed for qualified technicians familiar with hydraulic systems and safe bearing removal procedures.
How should the tool be stored between uses?
Keep components clean, apply light corrosion protection to exposed surfaces, and store the set together to prevent misplacing pieces.
Related links
- SCHAEFFLER Hydraulic Bearing Puller 3-Piece
- SKF Hydraulic Bearing Puller 14-Piece
- SKF Hydraulic Bearing Puller 1-Piece
- SKF Hydraulic Bearing Puller 36 to 150 mm
- SKF Hydraulic Bearing Puller 52 to 200 mm
- Facom Hydraulic Bearing Puller 1-Piece
- SAM Bearing Puller 4N Force, 3-Piece
- Facom Hydraulic Bearing Puller 1-Piece
