INA Bearing Insert 20 mm ID 47 mm OD GYE20-KRR-B-VA-HLA
- RS Stock No.:
- 260-0657
- Mfr. Part No.:
- GYE20-KRR-B-VA-HLA
- Brand:
- INA
Subtotal (1 unit)*
$217.97
(exc. GST)
$239.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.97 |
*price indicative
- RS Stock No.:
- 260-0657
- Mfr. Part No.:
- GYE20-KRR-B-VA-HLA
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Insert | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Static Load Rating | 6.3N | |
| Dynamic Load Rating | 12.3N | |
| End Type | Open | |
| Series | GYE-KRR-B-VA | |
| Standards/Approvals | No | |
| Overall Width | 31mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Insert | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Static Load Rating 6.3N | ||
Dynamic Load Rating 12.3N | ||
End Type Open | ||
Series GYE-KRR-B-VA | ||
Standards/Approvals No | ||
Overall Width 31mm | ||
RoHS Status: Exempt
The INA radial insert ball bearing has 47 mm outer diameter and 31 mm width with 12.5 calculation factor.
12.7 mm distance raceway
RS Better World
- RS Stock No. 1946926
- Mfr. Part No. GSH20-XL-2RSR-B
Each
$148.41
- RS Stock No. 2600656
- Mfr. Part No. GYE30-KRR-B-VA-HLA
Each
$291.38
- RS Stock No. 0312947
- Mfr. Part No. GNE40-XL-KRR-B
Each
$249.84
RS Better World
- RS Stock No. 1741059
- Mfr. Part No. GE20-XL-KRR-B
Each
$76.52
Related links
- INA Bearing Insert 30 mm ID 62 mm OD GYE30-KRR-B-VA-HLA
- INA Bearing Insert 25 mm ID 52 mm OD GYE25-KRR-B-VA-HLA
- INA Bearing Unit Insert 20 mm ID 47 mm OD GYE20-XL-KRR-B
- INA Bearing Unit Insert 20 mm ID 47 mm OD GE20-XL-KRR-B
- INA Bearing Insert 20 mm ID 47 mm OD 204-XL-KRR
- INA Bearing Insert 20 mm ID 47 mm OD GSH20-XL-2RSR-B
- INA Bearing Insert 20 mm ID 47 mm OD GRAE20-XL-NPP-B
- INA Bearing Insert 20 mm ID 47 mm OD GAY20-XL-NPP-B











