RS Better World

INA Bearing Insert 30 mm ID 62 mm OD 206-XL-NPP-B

Subtotal (1 unit)*

$52.94

(exc. GST)

$58.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.94

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0128
Mfr. Part No.:
206-XL-NPP-B
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing Insert

Inside Diameter

30mm

Outside Diameter

62mm

Material

Stainless Steel

Static Load Rating

11.3N

Dynamic Load Rating

19.5N

End Type

Open

Standards/Approvals

No

Overall Width

16mm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Schaeffler Bearing Inserts, 30mm Inside Diameter, 62mm Outside Diameter - 206-XL-NPP-B


This bearing insert is a component designed for use in plummer block housing units, featuring an inner diameter of 30mm and an outer diameter of 62mm. It utilises self-aligning deep groove ball bearings, which are adept at accommodating misalignment. The unit includes spherical outer rings and R seals on both sides, adding to its durability and efficiency in various applications.

Features & Benefits


• Designed with a rib diameter for effective sealing

• Lightweight at only 0.19kg for easy handling

• Incorporates a calculation factor that optimises performance

• Streamlined for use in diverse industrial bearing solutions

Applications


• Used in machinery requiring reliable and smooth operation

• Ideal for plummer block housing assemblies

• Suitable for automation and mechanical systems

• Applied in electrical equipment for operational efficiency

What is the significance of the static and dynamic load ratings?


The static load rating of 11.3N indicates the maximum load the bearing can withstand when stationary, while the dynamic load rating of 19.5N reflects the maximum load capacity during rotation. This aids in selecting the right bearings for various applications to ensure longevity and performance.

How does the design contribute to misalignment tolerance?


The self-aligning feature of the deep groove ball bearings allows for adjustments during installation, accommodating angular misalignments. This ensures the bearings operate smoothly, even when the alignment is not perfect, thereby enhancing the lifespan of the assembly.

What materials are used in the construction of these bearing inserts?


These inserts are typically made with high-quality steel for the rings and premium seals to protect against contaminants. This contributes to the robustness and durability necessary for demanding industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy