RS Better World
INA Bearing Insert 30 mm ID 62 mm OD GAY30-XL-NPP-B
- RS Stock No.:
- 260-0182
- Mfr. Part No.:
- GAY30-XL-NPP-B
- Brand:
- INA
Subtotal (1 unit)*
$67.37
(exc. GST)
$74.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0182
- Mfr. Part No.:
- GAY30-XL-NPP-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Insert | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Static Load Rating | 11300N | |
| Dynamic Load Rating | 19500N | |
| Locking Type | Screw | |
| End Type | Open | |
| Overall Width | 30mm | |
| Standards/Approvals | No | |
| Series | GAY-NPP- B | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Insert | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Static Load Rating 11300N | ||
Dynamic Load Rating 19500N | ||
Locking Type Screw | ||
End Type Open | ||
Overall Width 30mm | ||
Standards/Approvals No | ||
Series GAY-NPP- B | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
Schaeffler Bearing Inserts, 30mm Inside Diameter, 62mm Outside Diameter - GAY30-XL-NPP-B
This bearing insert is designed for high-performance applications within the industrial sector. With an inside diameter of 30mm and an outside diameter of 62mm, these radial insert ball bearings feature a robust spherical outer ring that ensures stability. This variant is equipped with P seals on both sides, offering enhanced protection against contaminants.
Features & Benefits
• High dynamic load rating of 19,500N for demanding operations
• Solid static load rating of 11,300N for reliability
• Engineered for precision location using grub screws
• Dual P seals provide effective contamination protection
• Lightweight of only 0.25kg facilitates easy installation
• Durable design reduces maintenance requirements and downtime
Applications
• Ideal for use in automation equipment
• Suitable for various mechanical systems requiring precise loads
• Compatible with electrical components needing high load bearings
• Effective in that require robust sealing mechanisms
What is the benefit of the sealing design in this insert?
The dual P seals effectively prevent dirt and moisture ingress, enhancing the longevity of the bearing and ensuring consistent performance in challenging environments.
How does the load rating affect the performance of this product?
Higher dynamic and static load ratings mean it can support heavier and more variable loads while maintaining operational efficiency, making it suitable for demanding applications.
What materials are typically used in the construction of such bearings?
These bearings commonly feature high-quality steel for durability, ensuring they withstand cyclic loads and provide reliability under stress.
What factors should be considered when selecting a bearing insert?
Consider the load requirements, operational environment, and compatibility with existing systems to ensure optimal performance and durability in your application.
Related links
- INA Bearing Insert 30 mm ID 62 mm OD 206-XL-NPP-B
- INA Bearing Insert 30 mm ID 62 mm OD GRAE30-XL-NPP-B
- INA Bearing Insert 30 mm ID 62 mm OD RAE30-XL-NPP-B
- INA Bearing Insert 30 mm ID 62 mm OD RAE30-XL-NPP-FA106
- INA Bearing Insert 30 mm ID 62 mm OD GLE30-XL-KRR-B
- INA Bearing Insert 30 mm ID 62 mm OD GE30-XL-KRR-B
- INA Bearing Insert 30 mm ID 62 mm OD GYE30-XL-KRR-B
- INA Bearing Insert 30 mm ID 62 mm OD GSH30-XL-2RSR-B
