RS Better World
INA Bearing Insert 30 mm ID 72 mm OD PE30-XL
- RS Stock No.:
- 260-0202
- Mfr. Part No.:
- PE30-XL
- Brand:
- INA
Subtotal (1 unit)*
$151.85
(exc. GST)
$167.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0202
- Mfr. Part No.:
- PE30-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 30mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 11.3N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 19.5N | |
| End Type | Open | |
| Standards/Approvals | No | |
| Overall Width | 37.2mm | |
| Series | PE | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 30mm | ||
Product Type Bearing Insert | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 11.3N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 19.5N | ||
End Type Open | ||
Standards/Approvals No | ||
Overall Width 37.2mm | ||
Series PE | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
RoHS Status: Exempt
The INA radial insert ball bearing has 30 mm bore diameter and 37.2 mm width with 13.8 calculation factor.
Distance ring grooves - 14.4 mm
Related links
- INA Bearing Insert 30 mm ID 72.2 mm OD RABRB30/72-XL-FA106
- INA Bearing Insert 30 mm ID 62 mm OD GRAE30-XL-NPP-B
- INA Bearing Insert 30 mm ID 62 mm OD GAY30-XL-NPP-B
- INA Bearing Insert 30 mm ID 62 mm OD 206-XL-NPP-B
- INA Bearing Insert 30 mm ID 65.1 mm OD RCSMA30/65-XL-FA106
- INA Bearing Insert 30 mm ID 62 mm OD RAE30-XL-NPP-FA106
- INA Bearing Insert 30 mm ID 62 mm OD RAE30-XL-NPP-B
- INA Bearing Insert 30 mm ID 55 mm OD RALE30-XL-NPP-FA106
