RS Better World

INA Bearing Insert 60 mm ID 110 mm OD GE60-XL-KRR-B

Subtotal (1 unit)*

$296.41

(exc. GST)

$326.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$296.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0124
Mfr. Part No.:
GE60-XL-KRR-B
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

60mm

Product Type

Bearing Insert

Outside Diameter

110mm

Static Load Rating

36000N

Dynamic Load Rating

56000N

End Type

Open

Overall Width

61.9mm

Standards/Approvals

No

Series

GE-XL-KRR-B

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

RoHS Status: Exempt

Schaeffler Bearing Inserts, 60mm Inside Diameter, 110mm Outside Diameter - GE60-XL-KRR-B


This set of bearing inserts is specifically designed for industrial applications. Featuring an inside diameter of 60mm and an outside diameter of 110mm, these radial insert ball bearings are engineered for robustness. With a static load rating of 36,000N and a dynamic load rating of 56,000N, they are ideal for demanding environments.

Features & Benefits


• High static load rating for durability in heavy-duty usage

• Excellent dynamic load rating enhances operational reliability

• Optimised fatigue load limit for prolonged performance

• Effective sealing prevents contamination and prolongs service life

• Lightweight design simplifies installation and reduces wear

Applications


• Utilised in automation systems for improved motion control

• Can be used in electronics where precision is crucial

• Suitable for mechanical systems needing robust bearing support

• Effective in electrical machinery for enhanced durability

What weight considerations should be taken into account when selecting these inserts?


The weight of each unit is approximately 1.8kg, contributing to overall system mass which can affect installation and performance, especially in mobile applications where weight reduction is advantageous.

How do the locking collar features impact the performance of these bearings?


The locking collar ensures a snug fit, reducing the risk of misalignment and slippage during operation, which enhances reliability and extends the lifespan of the bearing inserts.

What maintenance practices are recommended to ensure longevity?


Regular inspection for signs of wear and damage should be performed, along with ensuring the sealing mechanisms are functioning effectively to prevent dust and moisture ingress.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy