SKF Bearing Unit Insert 63.5 mm ID 120 mm OD YAR 213-208-2F
- RS Stock No.:
- 586-928
- Mfr. Part No.:
- YAR 213-208-2F
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$1,834.40
(exc. GST)
$2,017.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,834.40 | $183.44 |
*price indicative
- RS Stock No.:
- 586-928
- Mfr. Part No.:
- YAR 213-208-2F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 63.5mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 120mm | |
| Material | Stainless Steel | |
| Static Load Rating | 40kN | |
| Dynamic Load Rating | 57.2kN | |
| Series | YAR 213-208-2F | |
| Standards/Approvals | No | |
| Overall Width | 68.3mm | |
| Limiting Speed | 3000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 63.5mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 120mm | ||
Material Stainless Steel | ||
Static Load Rating 40kN | ||
Dynamic Load Rating 57.2kN | ||
Series YAR 213-208-2F | ||
Standards/Approvals No | ||
Overall Width 68.3mm | ||
Limiting Speed 3000rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening two (set) screws on the inner ring, making it easy to mount.
Designed for a constant and alternating rotation
Quick and easy to mount onto the shaft
Reduce noise and vibration levels
Related links
- SKF Bearing Unit Insert 63.5 mm ID 120 mm OD YAR 213-208-2F
- SKF Bearing Unit Insert 65 mm ID 120 mm OD YAR 213-2F
- SKF Bearing Insert 68.263 mm ID 120 mm OD YAR 213-211-2F
- SKF Bearing Insert 65 mm ID 120 mm OD YAR 213-2RF
- SKF Bearing Unit Insert 38.1 mm ID 80 mm OD YAR 208-108-2F
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2F
- SKF Bearing Unit Insert 45 mm ID 85 mm OD YAR 209-2F
- SKF Bearing Unit Insert 15.875mm ID 40mm OD YAR 203-010-2F
