SKF Bearing Unit Insert 63.5 mm ID 120 mm OD YAR 213-208-2F
- RS Stock No.:
- 233-7267
- Mfr. Part No.:
- YAR 213-208-2F
- Brand:
- SKF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-7267
- Mfr. Part No.:
- YAR 213-208-2F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 63.5mm | |
| Outside Diameter | 120mm | |
| Material | Stainless Steel | |
| Static Load Rating | 40kN | |
| Dynamic Load Rating | 57.2kN | |
| Overall Width | 68.3mm | |
| Series | YAR 213-208-2F | |
| Standards/Approvals | No | |
| Limiting Speed | 3000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 63.5mm | ||
Outside Diameter 120mm | ||
Material Stainless Steel | ||
Static Load Rating 40kN | ||
Dynamic Load Rating 57.2kN | ||
Overall Width 68.3mm | ||
Series YAR 213-208-2F | ||
Standards/Approvals No | ||
Limiting Speed 3000rpm | ||
- COO (Country of Origin):
- IT
The SKF YAR 213-208-2F is a Insert bearing with Grub Screws has a dimension of 63.5x120x68.3 mm.Insert bearings (SKF Y-bearings) are based on sealed deep groove ball bearings in the 62 and 63 series, but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft. Here are examples of applications in which insert bearings might be used: Agricultural machinery, Food and beverage processing and packaging, Conveyor systems, Material handling systems, Textile equipment, Industrial fans, Special machinery, e.g. car wash systems, gym equipment, go-karts.
Quick and easy to mount
Accommodate initial misalignment
Long service life
Reduced noise and vibration levels
Related links
- SKF Bearing Unit Insert 63.5 mm ID 120 mm OD YAR 213-208-2F
- SKF Bearing Unit Insert 65 mm ID 120 mm OD YAR 213-2F
- SKF Bearing Insert 68.263 mm ID 120 mm OD YAR 213-211-2F
- SKF Bearing Insert 65 mm ID 120 mm OD YAR 213-2RF
- SKF Bearing Unit Insert 38.1 mm ID 80 mm OD YAR 208-108-2F
- SKF Bearing Unit Insert 40 mm ID 80 mm OD YEL 208-2F
- SKF Bearing Unit Insert 45 mm ID 85 mm OD YAR 209-2F
- SKF Bearing Unit Insert 15.875mm ID 40mm OD YAR 203-010-2F
