SKF Bearing Insert 50 mm ID 90 mm OD 1726210-2RS1
- RS Stock No.:
- 209-1874
- Mfr. Part No.:
- 1726210-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
$107.26
(exc. GST)
$117.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.26 |
*price indicative
- RS Stock No.:
- 209-1874
- Mfr. Part No.:
- 1726210-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | 1726210 | |
| Limiting Speed | 4800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series 1726210 | ||
Limiting Speed 4800rpm | ||
- COO (Country of Origin):
- IT
SKF Bearing Inserts, 90mm Outside Diameter, 35.1kN Dynamic Load Rating - 1726210-2RS1
This bearing insert is engineered for high performance in various industrial settings. Emphasising robustness, these inserts are crucial for ensuring smooth operation in machinery across electrical, mechanical, and automation domains. Their capacity to support significant loads makes them valuable for demanding applications.
Features & Benefits
• Steel construction provides durability and longevity
• 50mm bore allows for versatile fitting options
• Static load rating of 23.2kN accommodates heavy loads
• Dynamic load rating of 35.1kN promotes operational dependability
Applications
• Utilised with electric motors for efficient operation
• Ideal for automated machinery in production lines
• Employed in conveyor systems to enhance material handling
• Used in heavy equipment to improve performance
What is the maximum load capacity for this product?
The static load rating is 23.2kN, and the dynamic load rating is 35.1kN.
Can these inserts be used in high-speed applications?
Yes, they are designed for high performance and reliability in such scenarios.
How do I select the correct size for my application?
Consider the inside and outside diameter specifications to ensure a proper fit.
- RS Stock No. 2337263
- Mfr. Part No. YAR 210-2RF
Each
$163.74
- RS Stock No. 2337262
- Mfr. Part No. YAR 210-2RF/HV
Each
$1,061.14
- RS Stock No. 0463226
- Mfr. Part No. YAR 210-2LPW/SS
Each
$926.47
Related links
- SKF Bearing Insert 50 mm ID 90 mm OD YAT 210
- SKF Bearing Insert 50 mm ID 90 mm OD YAR 210-2F
- SKF Bearing Insert 50 mm ID 90 mm OD YET 210
- SKF Bearing Insert 50 mm ID 90 mm OD YEL 210-2F
- SKF Bearing Insert 50 mm ID 90 mm OD YAR 210-2LPW/SS
- SKF Bearing Insert 50 mm ID 69.06 mm OD FYJ 55 KF
- SKF Bearing Insert 50 mm ID 62.51 mm OD FY 50 TF/VA228
- INA Bearing Insert 50 mm ID 90 mm OD GAY50-XL-NPP-B












