RS Better World

INA Bearing Insert 50 mm ID 90 mm OD GAY50-XL-NPP-B

Subtotal (1 unit)*

$132.76

(exc. GST)

$146.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0196
Mfr. Part No.:
GAY50-XL-NPP-B
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing Insert

Inside Diameter

50mm

Outside Diameter

90mm

Static Load Rating

23200N

Locking Type

Screw

Dynamic Load Rating

35N

End Type

Open

Standards/Approvals

No

Series

GAY-NPP- B

Overall Width

43mm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
SK
The INA radial insert ball bearing has 50 mm bore diameter and 23 mm width with 14.4 calculation factor.

Distance raceway - 11 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy