SKF Bearing Insert 25 mm ID 52 mm OD 1726205-2RS1

Subtotal (1 unit)*

$31.26

(exc. GST)

$34.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.26

*price indicative

RS Stock No.:
209-1870
Mfr. Part No.:
1726205-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Insert

Inside Diameter

25mm

Outside Diameter

52mm

Material

Steel

Static Load Rating

7.8kN

Dynamic Load Rating

14kN

End Type

Sealed

Series

1726205

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

8500rpm

COO (Country of Origin):
IT

SKF Insert Bearing, 25mm Inside Diameter, 52mm Outside Diameter - 1726205-2RS1


This insert bearing is a vital component within various machinery and equipment. Designed for precision and durability, it has an inside diameter of 25mm and an outside diameter of 52mm. The steel construction ensures resilience under demanding conditions, making it suitable for various industrial applications.

Features & Benefits


• Offers a static load rating of 7.8kN for high reliability

• Delivers a dynamic load rating of 14kN, supporting heavy workloads

• Capable of handling speeds of up to 8500 r/min, enhancing efficiency

• Compact design allows installation in limited spaces

• Low mass of 0.12kg helps to reduce overall equipment weight

Applications


• Used with automated machinery for precise movement

• Suitable for electrical and mechanical equipment requiring compact bearings

• Ideal for in the robotics industry for agility and efficiency

• Utilised in conveyor systems to ensure smooth operation

What are the advantages of using this type of bearing in a mechanical assembly?


The insert bearing provides high load ratings and low friction, which enhance the overall efficiency of mechanical assemblies. Its compact size allows for versatility in tight spaces, making it ideal for diverse applications.

How does the material affect the bearing's performance in industrial settings?


The steel construction contributes to increased durability and resistance to wear, enabling the bearing to withstand challenging industrial environments. This ensures reliability and longevity, reducing maintenance needs.

What considerations should be taken into account when installing the insert bearing?


It is essential to ensure that the shaft tolerances meet specific requirements and that the installation area is free from contaminants to maintain bearing integrity. Proper alignment is crucial for optimal performance.

How does the dynamic load rating influence equipment design?


The dynamic load rating provides insights into the bearing's ability to support operational stresses. Designers can use this information to select appropriate bearings for their applications, ensuring safety and functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy