NSK-RHP Bearing Insert 25 mm ID 52 mm OD J1025-25GCR
- RS Stock No.:
- 192-9885
- Mfr. Part No.:
- J1025-25GCR
- Brand:
- NSK-RHP
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$127.67
(exc. GST)
$140.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $127.67 |
| 13 - 24 | $124.08 |
| 25 + | $120.74 |
*price indicative
- RS Stock No.:
- 192-9885
- Mfr. Part No.:
- J1025-25GCR
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Inside Diameter | 25mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 52mm | |
| Material | Stainless Steel | |
| Static Load Rating | 6300N | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 10820N | |
| Series | J1020 | |
| Overall Width | 34.1mm | |
| Standards/Approvals | No | |
| Bore Type | Round | |
| Limiting Speed | 2600rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Inside Diameter 25mm | ||
Product Type Bearing Insert | ||
Outside Diameter 52mm | ||
Material Stainless Steel | ||
Static Load Rating 6300N | ||
Locking Type Set Screw | ||
Dynamic Load Rating 10820N | ||
Series J1020 | ||
Overall Width 34.1mm | ||
Standards/Approvals No | ||
Bore Type Round | ||
Limiting Speed 2600rpm | ||
- COO (Country of Origin):
- GB
Stainless Insert for 25mm Shaft 52x34.1x15mm
Related links
- NSK-RHP Bearing Insert 25 mm ID 52 mm OD 1325-25 R
- NSK-RHP Bearing Insert 25 mm ID 52 mm OD 1025-25G R
- NSK-RHP Bearing Insert 25 mm ID 38.1 mm OD 1325-25EC
- NSK-RHP Bearing Insert 25 mm ID 38.1 mm OD 1225-25ECG
- NSK-RHP Bearing Insert 25 mm ID 34 mm OD T1025-25G
- NSK-RHP Bearing Insert 25 mm ID 34 mm OD 1025-25GHLT
- NSK-RHP Bearing Insert 25 mm ID 34 mm OD 1125-25CG
- NSK-RHP Bearing Insert 25 mm ID 34 mm OD 1225-25G R
