SKF Bearing Unit Insert 50mm ID 62.51mm OD SYWK 50 LTHR
- RS Stock No.:
- 195-9623
- Mfr. Part No.:
- SYWK 50 LTHR
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-9623
- Mfr. Part No.:
- SYWK 50 LTHR
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Outside Diameter | 62.51mm | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 29600N | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Outside Diameter 62.51mm | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 29600N | ||
RoHS Status: Exempt
SKF 50MM INSERT BEARING BEARING UNIT, SE
Related links
- SKF Bearing Unit Insert 50mm ID 100mm OD YSA 211-2FK
- 4 Hole Flange Bearing Unit 50mm ID
- SKF Bearing Unit Insert 55mm ID 100mm OD YAR 211-2RF
- SKF Bearing Unit Insert Cap 25 mm OD ECY 205
- SKF Bearing Unit Insert Cap 65 mm OD ECY 206
- FAG Bearing Unit Insert 60 mm ID 110 mm OD UC212
- FAG Bearing Unit Insert 30 mm ID 62 mm OD UC206
- SKF Bearing Unit Insert Cap 20 mm OD ECY 204
