SKF Bearing Insert 35 mm ID 72 mm OD 1726207-2RS1
- RS Stock No.:
- 195-9603
- Mfr. Part No.:
- 1726207-2RS1
- Brand:
- SKF
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$70.49
(exc. GST)
$77.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $70.49 | - |
| 13 - 24 | $69.14 | 1% |
| 25 + | $67.22 | 4% |
*price indicative
- RS Stock No.:
- 195-9603
- Mfr. Part No.:
- 1726207-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 25.5kN | |
| End Type | Sealed | |
| Standards/Approvals | No | |
| Series | SKF | |
| Overall Width | 17mm | |
| Bore Type | Round | |
| Limiting Speed | 6300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 25.5kN | ||
End Type Sealed | ||
Standards/Approvals No | ||
Series SKF | ||
Overall Width 17mm | ||
Bore Type Round | ||
Limiting Speed 6300rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RS
SKF Bearing Inserts, 35mm ID, 72mm OD - 1726207-2RS1
This bearing insert from SKF keeps your system's moving parts running smoothly. A 35mm inner diameter means it's widely compatible with standard machine shafts, making this a versatile choice. It can complete up to 6,300 rotations per minute to help maintain the running speeds of your equipment and complete your tasks efficiently. Thanks to a 25.5kN dynamic load rating, you can be confident the insert is able to handle demanding applications.
• Sealed on both sides to minimise friction for smooth running
• Supplied pre-lubricated for immediate use
• Robust sheet steel-reinforced NBR housing resists wear for longevity
• Interference fit design ensures a secure bond to shafts
Applications
• Farm vehicles
• Packing plants
• Assembly lines
• Manufacturing industry
Does this bearing insert come with a rubber seating ring?
No, the insert isn't supplied with a seating ring, but you can purchase one separately (209-3945).
How do I mount this bearing insert?
As you can mount the insert directly onto your machine shaft, installation is quick and simple. The friction between the insert's inner ring and the shaft means they hold together securely during operation.
- RS Stock No. 1929876
- Mfr. Part No. 1235-35G
Each
$84.95
- RS Stock No. 0807197
- Mfr. Part No. UC207G2T20
Each
$119.65
Related links
- SKF Bearing Insert 35 mm ID 72 mm OD YAT 207
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2RF
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2F
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2LPW/SS
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2RF/HV
- RS PRO Bearing Insert 35 mm ID 72 mm OD UC207SS
- NSK-RHP Bearing Insert 35 mm ID 72 mm OD 1135-35
- SKF Bearing Insert 35 mm ID 46.1 mm OD FYK 35 TF











