RS Better World

INA Bearing Insert 35 mm ID 72 mm OD GLE35-XL-KRR-B

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$169.94

(exc. GST)

$186.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$169.94
13 - 24$165.18
25 +$160.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
194-6883
Mfr. Part No.:
GLE35-XL-KRR-B
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing Insert

Inside Diameter

35mm

Outside Diameter

72mm

Static Load Rating

27.5kN

Dynamic Load Rating

15.3kN

Series

GE

Overall Width

37.7mm

Bore Type

Round

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Radial insert ball bearings are ready-to-fit machine elements. In combination with drawn shafts, they are particularly easy to fit and suitable for the design of economical bearing arrangements. They are highly suitable where predominantly radial loads must be supported

Radial insert ball bearings with an extended inner ring undergo less tilting and therefore run more smoothly

Radial insert ball bearings with a spherical outer ring are highly suitable where: Static angular misalignments of the shaft must be compensated, which are caused by mounting inaccuracies and tolerances in the adjacent construction

Very good seals are required in environmental conditions such as dust, contamination, moisture, stone impacts and shocks

Radial insert ball bearings with a cylindrical outer ring are highly suitable where: A cylindrical housing bore is already present

The outer ring of the bearings is to be located by means of easy-to-fit snap rings

Radial insert ball bearings with a profiled bore are highly suitable where: shafts must transmit very high torques

Radial insert ball bearings with a rubber interliner are highly suitable where: Vibrations and shocks must be supported

Damping of running noise is required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy