RS Better World
INA Spherical Bearing 35 mm ID 72 mm OD GE35-XL-KRR-B
- RS Stock No.:
- 137-1867
- Mfr. Part No.:
- GE35-XL-KRR-B
- Brand:
- INA
Subtotal (1 unit)*
$109.83
(exc. GST)
$120.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 137-1867
- Mfr. Part No.:
- GE35-XL-KRR-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 35mm | |
| Product Type | Spherical Bearing | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15300N | |
| Dynamic Load Rating | 25500N | |
| End Type | Sealed | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 35mm | ||
Product Type Spherical Bearing | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15300N | ||
Dynamic Load Rating 25500N | ||
End Type Sealed | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Schaeffler GE Series Spherical Bearing, 35mm Inside Diameter, 72mm Outside Diameter - GE35-XL-KRR-B
This spherical bearing is a high-performance radial insert ball bearing designed for use in various automation and mechanical applications. With an inside diameter of 35mm and an outside diameter of 72mm, it is built to accommodate significant loads while ensuring efficiency and reliability. Made from durable steel, this bearing exhibits outstanding performance across dynamic and static loads.
Features & Benefits
• Lifetime lubrication provides maintenance-free operation
• Sealed on both sides to protect against contaminants
• Designed for both radial and axial loads
• High dynamic load rating of 25500 N enhances reliability
• Static load rating of 15300 N suits demanding applications
• Compact design facilitates easy installation
Applications
• Used in automation equipment and machinery
• Suitable for industrial transport systems
• Ideal for heavy-duty machinery requiring robust support
• Utilised in electrical and mechanical component assemblies
What is the maximum radial load limit for this product?
The product can withstand a maximum radial fatigue load limit of 800 N, making it suitable for various applications that require reliable performance.
Can this bearing accommodate misalignment?
Yes, it is designed to handle static angular errors and misalignment, ensuring smooth operation even in less-than-ideal conditions.
What type of lubrication is used for this product?
The bearing is equipped for lifetime lubrication with grease, providing ongoing performance without the need for frequent maintenance.
What are the locking features of this bearing?
It features a locking collar that facilitates secure mounting to prevent movement during operation, ensuring stability in demanding environments.
Related links
- INA Spherical Bearing 35 mm ID 72 mm OD RAE35-XL-NPP-B
- INA Bearing Insert 35 mm ID 72 mm OD GE35-XL-KTT-B
- INA Bearing Insert 35 mm ID 72 mm OD GLE35-XL-KRR-B
- INA Bearing Insert 35 mm ID 72 mm OD E35-XL-KRR-B>A
- INA Bearing Insert 35 mm ID 72 mm OD 207-XL-KRR-AH03
- INA Bearing Unit Insert 35 mm ID 55 mm OD GYE35-XL-KRR-B
- INA QJ207-XL-MPA 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- INA GE50-AW-A 50 mm Bore Spherical Bearing 130 mm OD
