RS Better World
INA Bearing Insert 35 mm ID 72 mm OD 207-XL-NPP-B
- RS Stock No.:
- 260-0130
- Mfr. Part No.:
- 207-XL-NPP-B
- Brand:
- INA
Subtotal (1 unit)*
$65.61
(exc. GST)
$72.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0130
- Mfr. Part No.:
- 207-XL-NPP-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Insert | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Material | Stainless Steel | |
| Static Load Rating | 15.3N | |
| Dynamic Load Rating | 27500N | |
| End Type | Open | |
| Standards/Approvals | No | |
| Overall Width | 17mm | |
| Series | 207-XL-NPP-B | |
| Bore Type | Deep Groove | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Insert | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Material Stainless Steel | ||
Static Load Rating 15.3N | ||
Dynamic Load Rating 27500N | ||
End Type Open | ||
Standards/Approvals No | ||
Overall Width 17mm | ||
Series 207-XL-NPP-B | ||
Bore Type Deep Groove | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Schaeffler 207-XL-NPP-B Series Bearing Insert, 35mm Inside Diameter, 72mm Outside Diameter - 207-XL-NPP-B
This bearing insert is a stainless steel component designed to support rotational shafts within machinery where a deep-groove configuration is required. It operates as an open-ended insert suited for installations that need Durable contact between housing and shaft, providing controlled dynamic response under load in industrial contexts.
Features and Benefits:
• Deep-groove design provides stable radial load handling
• Stainless steel construction resists wear in demanding environments
• Dynamic capacity of 27,500 N supports high operational loads
• Static load allowance of 15.3 N minimises displacement under stationary loads
• Open end format enables straightforward shaft insertion and maintenance
• Stainless steel construction resists wear in demanding environments
• Dynamic capacity of 27,500 N supports high operational loads
• Static load allowance of 15.3 N minimises displacement under stationary loads
• Open end format enables straightforward shaft insertion and maintenance
Applications
• Suitable for conveyor drive shaft assemblies in factories
• Used for gearboxes requiring robust radial bearings
• Ideal for rotating rollers in material-handling systems
• Can be used for pump shaft support in industrial plants
• Used for gearboxes requiring robust radial bearings
• Ideal for rotating rollers in material-handling systems
• Can be used for pump shaft support in industrial plants
What internal bore sizing should I expect for shaft selection?
The insert accepts a 35 mm internal shaft diameter allowing direct fitment without additional adaptors.
How does the outside diameter affect housing design?
The housing should accommodate a 72 mm outside diameter to ensure correct seating and load distribution.
What width should the housing clearance allow for axial stability?
Provision for a 17 mm overall width is required to maintain axial alignment and correct bearing engagement.
How does the open end format influence assembly access?
The open end permits axial insertion of the shaft and simplifies removal for routine inspection or replacement.
Related links
- INA Bearing Insert 35 mm ID 72 mm OD 207-XL-KRR-AH03
- INA Bearing Insert 35 mm ID 72 mm OD GRAE35-XL-NPP-B
- INA Spherical Bearing 35 mm ID 72 mm OD RAE35-XL-NPP-B
- INA Bearing Unit Insert 35 mm ID 72 mm OD RAE35-XL-NPP-FA106
- INA Bearing Insert 45 mm ID 85 mm OD GRAE45-XL-NPP-B
- INA Bearing Insert 25 mm ID 52 mm OD GRAE25-XL-NPP-B-FA125.5
- INA Bearing Insert 35 mm ID 72 mm OD GLE35-XL-KRR-B
- INA Bearing Insert 35 mm ID 72 mm OD GSH35-XL-2RSR-B
