NSK-RHP Bearing Insert 30 mm ID 40.3 mm OD 1130-30
- RS Stock No.:
- 785-4974
- Mfr. Part No.:
- 1130-30
- Brand:
- NSK-RHP
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.70
(exc. GST)
$63.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $57.70 |
| 5 - 9 | $56.90 |
| 10 + | $55.98 |
*price indicative
- RS Stock No.:
- 785-4974
- Mfr. Part No.:
- 1130-30
- Brand:
- NSK-RHP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK-RHP | |
| Product Type | Bearing Insert | |
| Inside Diameter | 30mm | |
| Outside Diameter | 40.3mm | |
| Material | Cast Iron | |
| Static Load Rating | 11.3kN | |
| Dynamic Load Rating | 19.5kN | |
| Locking Type | Set Screw | |
| Series | 1100 | |
| Standards/Approvals | No | |
| Overall Width | 38.1mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand NSK-RHP | ||
Product Type Bearing Insert | ||
Inside Diameter 30mm | ||
Outside Diameter 40.3mm | ||
Material Cast Iron | ||
Static Load Rating 11.3kN | ||
Dynamic Load Rating 19.5kN | ||
Locking Type Set Screw | ||
Series 1100 | ||
Standards/Approvals No | ||
Overall Width 38.1mm | ||
Bore Type Cylindrical | ||
Limiting Speed 5300rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Self-Lube Bearing Inserts
For use with self-lube sealed bearing units or with user's own housings. Bearings are secured onto the shaft with a set-screw lock. When the axial load exceeds the limiting value, a shoulder should be provided on the shaft for the bearing inner ring to abut against so that the axial load is not transmitted through the set screws
Related links
- NSK-RHP Bearing Insert 30 mm ID 40.3 mm OD 1130-30CG
- NSK-RHP Bearing Insert 30 mm ID 40.3 mm OD T1030-30G
- NSK-RHP Bearing Insert 25.4 mm ID 40.3 mm OD 1130-1
- NSK-RHP Bearing Insert 31.75 mm ID 40.3 mm OD 1130-1.1/4
- NSK-RHP Bearing Insert 31.75 mm ID 40.3 mm OD 1030-1.1/4G
- NSK-RHP Bearing Insert 25 mm ID 40.3 mm OD 1030-25G R
- NSK-RHP Bearing Insert 30 mm ID 44.5 mm OD 1030-30DECG
- NSK-RHP Bearing Insert 30 mm ID 62 mm OD J1030-30GCR
