INA QJ207-XL-MPA Four Point Contact Bearing- Open Type 35mm I.D, 72mm O.D
- RS Stock No.:
- 191-4446
- Mfr. Part No.:
- QJ207-XL-MPA
- Brand:
- INA
Bulk discount available
Subtotal (1 unit)**
$202.22
(exc. GST)
$222.44
(inc. GST)
On back order for despatch 11/04/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 12 | $202.22 |
13 - 24 | $198.26 |
25 + | $192.86 |
**price indicative
- RS Stock No.:
- 191-4446
- Mfr. Part No.:
- QJ207-XL-MPA
- Brand:
- INA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | INA | |
Inside Diameter | 35mm | |
Outside Diameter | 72mm | |
Race Width | 17mm | |
Ball Bearing Type | Four Point Contact Bearing | |
Sealing Arrangement | Open Type | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Brass | |
Number of Rows | 1 | |
Static Load Rating | 35.5kN | |
Dynamic Load Rating | 45kN | |
Bore Type | Parallel | |
Partial Bearing Code | QJ207 | |
Race Type | Plain | |
Select all | ||
---|---|---|
Brand INA | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Bearing Type Four Point Contact Bearing | ||
Sealing Arrangement Open Type | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Static Load Rating 35.5kN | ||
Dynamic Load Rating 45kN | ||
Bore Type Parallel | ||
Partial Bearing Code QJ207 | ||
Race Type Plain | ||
Related links
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...