SNR Insert Bearing 49.2 mm ID 90 mm OD UC210-31G2

N

Subtotal (1 unit)*

$80.87

(exc. GST)

$88.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.87

*price indicative

RS Stock No.:
807-214
Mfr. Part No.:
UC210-31G2
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

49.2mm

Product Type

Insert Bearing

Outside Diameter

90mm

Material

Steel

Static Load Rating

23.2kN

Dynamic Load Rating

35100000mN

Locking Type

Set Screw

End Type

Sealed

Series

UC2

Bore Type

Cylindrical

Overall Width

51.6mm

COO (Country of Origin):
CN
The SNR insert bearing provides robust support with a spherical outer diameter and is fixed securely by a socket set screw, complemented by an effective slinger seal for enhanced durability.

Width of inner ring measures 51.6 mm for optimal fit

Dynamic load rating of 35,100,000 mN ensures reliable performance

Operating temperature ranges from 253.15 K to 373.15 K for versatile applications

Mass of 0.82 kg provides stable support in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy