SNR Insert Bearing 22.2 mm ID 52 mm OD UC205-14G2
- RS Stock No.:
- 807-111
- Mfr. Part No.:
- UC205-14G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$38.10
(exc. GST)
$41.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.10 |
*price indicative
- RS Stock No.:
- 807-111
- Mfr. Part No.:
- UC205-14G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 22.2mm | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 14000000mN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Overall Width | 34mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 22.2mm | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 14000000mN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series UC2 | ||
Overall Width 34mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide a reliable solution for dynamic and static load applications. Designed with a spherical outer diameter, they ensure secure fixing via socket set screw and effective sealing through a slinger.
Width of the inner ring measures 34 mm for optimal fitting
Dynamic load rating of 14,000,000 mN ensures robust performance
Operating temperature range from 253.15 K to 373.15 K supports varied conditions
Related links
- SNR Insert Bearing 22.2 mm ID 52 mm OD US205-14G2
- SNR Insert Bearing 22.2 mm ID 52 mm OD EX205-14G2
- SNR Insert Bearing 22.2 mm ID 52 mm OD CES205-14
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2
- SNR Insert Bearing 23.8 mm ID 52 mm OD UC205-15G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2T20
- RS PRO Bearing Insert 25 mm ID 52 mm OD UC205
- FAG Bearing Unit Insert 25 mm ID 52 mm OD UC205
