SNR Insert Bearing 49.2 mm ID 90 mm OD ES210-31G2
- RS Stock No.:
- 807-045
- Mfr. Part No.:
- ES210-31G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$104.57
(exc. GST)
$115.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.57 |
*price indicative
- RS Stock No.:
- 807-045
- Mfr. Part No.:
- ES210-31G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 49.2mm | |
| Outside Diameter | 90mm | |
| Material | Steel | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35100000mN | |
| Locking Type | Eccentric Locking Collar | |
| Series | ES2 | |
| Overall Width | 43.7mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 49.2mm | ||
Outside Diameter 90mm | ||
Material Steel | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35100000mN | ||
Locking Type Eccentric Locking Collar | ||
Series ES2 | ||
Overall Width 43.7mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide reliable performance with a spherical outer diameter, featuring an eccentric locking collar and a single lip seal for efficient operation in various applications.
Width of inner ring measures 30.2 mm for optimal fit
Dynamic load rating of 35.1 million mN supports heavy loads
Operating temperature range from 253.15 °K to 373.15 °K ensures durability
Mass of 0.83 kg combines strength with lightweight design
Recommended tightening torque for set screw is 8 N-m for secure installation
Related links
- SNR Insert Bearing 49.2 mm ID 90 mm OD EX210-31G2
- SNR Insert Bearing 49.2 mm ID 90 mm OD UC210-31G2
- SNR Insert Bearing 49.2 mm ID 110 mm OD EX310-31G2
- SNR Insert Bearing 49.2 mm ID 110 mm OD UC310-31G2
- SNR Insert Bearing 49.2 mm ID 90 mm OD CES210-31
- SNR Insert Bearing 49.2 mm ID 90 mm OD CEX210-31
- SNR Insert Bearing 49.2 mm ID 90 mm OD CUC210-31
- SNR Insert Ball Bearing, UCP210-31 49.2 mm ID
