SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2T20
- RS Stock No.:
- 807-114
- Mfr. Part No.:
- UC205-16G2T20
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$58.70
(exc. GST)
$64.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $58.70 |
*price indicative
- RS Stock No.:
- 807-114
- Mfr. Part No.:
- UC205-16G2T20
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25.4mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 14000000mN | |
| End Type | Sealed | |
| Series | UC2 | |
| Overall Width | 34mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25.4mm | ||
Product Type Insert Bearing | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 14000000mN | ||
End Type Sealed | ||
Series UC2 | ||
Overall Width 34mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers a spherical outer diameter, designed for secure fixing via socket set screw. It features a labyrinth seal catering specifically to high-temperature applications, ensuring reliable operation.
width of inner ring measures 34 mm for enhanced stability
The outer ring width is 17 mm, optimising load distribution
Shaft diameter is 25.4 mm, suitable for various applications
Dynamic load rating reaches 14,000,000 mN for robust performance
Related links
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD CUC205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD CEX205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD CES205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD EX205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD SUC205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD US205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD MUC205-16FD
