SNR Insert Bearing 25.4 mm ID 52 mm OD CES205-16
- RS Stock No.:
- 806-956
- Mfr. Part No.:
- CES205-16
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$45.54
(exc. GST)
$50.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.54 |
*price indicative
- RS Stock No.:
- 806-956
- Mfr. Part No.:
- CES205-16
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25.4mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 52mm | |
| Material | Steel | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14000000mN | |
| Locking Type | Eccentric Locking Collar | |
| Overall Width | 31mm | |
| Bore Type | Cylindrical | |
| Series | CES | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25.4mm | ||
Product Type Insert Bearing | ||
Outside Diameter 52mm | ||
Material Steel | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14000000mN | ||
Locking Type Eccentric Locking Collar | ||
Overall Width 31mm | ||
Bore Type Cylindrical | ||
Series CES | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer reliable support for rotating shafts, incorporating a cylindrical outer diameter and an eccentric locking collar for secure fixing. Designed for various applications, these bearings ensure optimal performance in demanding conditions.
Dynamic load rating of 14,000,000 mN for robust operation
Static load rating of 7,880,000 mN ensures durability under heavy loads
Operating temperature range from 253.15 °K to 373.15 °K accommodates diverse environments
Mass of 0.18 kg facilitates easy installation and handling
Related links
- SNR Insert Bearing 25.4 mm ID 52 mm OD CEX205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD CUC205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD SUC205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD EX205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD US205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2T20
- SNR Insert Bearing 25.4 mm ID 52 mm OD MUC205-16FD
