SNR Insert Bearing 25.4 mm ID 52 mm OD MUC205-16FD
- RS Stock No.:
- 806-907
- Mfr. Part No.:
- MUC205-16FD
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$160.99
(exc. GST)
$177.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.99 |
*price indicative
- RS Stock No.:
- 806-907
- Mfr. Part No.:
- MUC205-16FD
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25.4mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 52mm | |
| Material | Stainless Steel | |
| Static Load Rating | 6.3kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 11900000mN | |
| End Type | Sealed | |
| Overall Width | 34.1mm | |
| Series | MUC | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25.4mm | ||
Product Type Insert Bearing | ||
Outside Diameter 52mm | ||
Material Stainless Steel | ||
Static Load Rating 6.3kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 11900000mN | ||
End Type Sealed | ||
Overall Width 34.1mm | ||
Series MUC | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- IL
The SNR insert bearing offers robust support with a stainless steel insert and a spherical outer diameter that utilises a secure locking pin. Designed for various applications, it ensures reliability and efficiency in operation.
Stainless steel insert enhances corrosion resistance and durability
Spherical outer diameter allows for easy installation and alignment
Locking pin mechanism provides secure fixation by socket set screw
Food-grade grease ensures safety for sensitive applications
Related links
- SNR Insert Bearing 25.4 mm ID 52 mm OD CEX205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD CUC205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD SUC205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD EX205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD CES205-16
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD US205-16G2
- SNR Insert Bearing 25.4 mm ID 52 mm OD UC205-16G2T20
